This multilayer ceramic capacitor has a capacitance of 0.018uF and a voltage rating of 100VDC with a tolerance of 10%. It is designed for through hole mounting in a molded case. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is manufactured by Kemet and has a standard technology and a dielectric of BX. It is not suitable for microwave applications and has a failure rate of R.
Kemet M39014/5-2078 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.