This 0.1uF ceramic capacitor is rated for 100V and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a through hole package. The capacitor has a minimum operating temperature of -55 degrees Celsius and is designed for use in a variety of applications.
Kemet M39014/5-2097 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9.91 |
| Manufacturer Series | M39014 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)T |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39014/5-2097 to view detailed technical specifications.
No datasheet is available for this part.