This 0.22uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a molded case style and an axial termination style. The capacitor is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. It is a standard technology ceramic capacitor with a dielectric of BX.
Kemet M39014/5-2903 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/5-2903 to view detailed technical specifications.
No datasheet is available for this part.