Cap Tant Polymer 1000uF 50VDC 10% (52.1 X 50.6 X 11.1mm) Screw Mount Lug Terminal 0.02 Ohm 125°C Carton
Kemet M551B108K050AT technical specifications.
| Capacitor Type | SOLID POLYMER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.