Cap Tant Polymer 120uF 100VDC B CASE 10% (48.4 X 28.2 X 11.1mm) Screw Mount Lug Terminal 0.06 Ohm 125°C Box
Kemet M551B127K100AA technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | M55 |
| Capacitor Type | TANTALUM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.