Cap Tant Polymer 2200uF 10VDC B CASE 20% (48.4 X 28.2 X 11.1mm) Screw Mount Lug Terminal 0.03 Ohm 125°C Box
Kemet M551B228M010AG technical specifications.
| Capacitor Type | SOLID POLYMER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.