Cap Tant Polymer 3900uF 15VDC 20% (52.1 X 50.6 X 11.1mm) Screw Mount Lug Terminal 0.015 Ohm 125°C Carton
Kemet M551B398M015AS technical specifications.
| Capacitance | 3900uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 0.015Ohm |
| Leakage Current | 439uA |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.