This 3900uF screw mount tantalum capacitor has a rated voltage of 15VDC and a tolerance of 20%. The negative capacitance tolerance is -20% and the equivalent series resistance (ESR) is 0.015. The leakage current is 439 and the operating temperature range is from -55 to 125 degrees Celsius.
Kemet M551B398M015AT technical specifications.
| Capacitance | 3900uF |
| Voltage | 15VDC |
| DC Rated Voltage | 15VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Leakage Current | 439uA |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.