Cap Tant Polymer 8200uF 6VDC 10% (52.1 X 50.6 X 11.1mm) Screw Mount Lug Terminal 0.015 Ohm 125°C Carton
Kemet M551B828K006AH technical specifications.
| Capacitor Type | SOLID POLYMER |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.