This 1uF PET film capacitor is rated for 50VDC and 30VAC with a 10% tolerance. It is designed for pulse and DC transient suppression and has a negative capacitance tolerance of -10. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a dual-in-line package and has a size of 11 X 12.2 X 6.05. It is mounted through a PC pin termination style.
Kemet MDK10105K50A52P3TUBE technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.