The MDK10154K50A52P3TUBE is a pulse and DC transient suppression film capacitor from Kemet. It has a capacitance of 0.15uF and can operate at a maximum voltage of 50VDC or 30VAC. The capacitor has a tolerance of 10% and is constructed with a PET dielectric. It is designed for through hole mounting and has a size of 11 X 12.2 X 6.05. The MDK10154K50A52P3TUBE can operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |