The MDK10184J50A52P3TUBE is a 0.18uF film capacitor with a voltage rating of 50VDC and 30VAC. It has a tolerance of 5% and is suitable for pulse and DC transient suppression. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with a PC pin termination style. It has a dual-in-line construction and measures 11 X 12.2 X 6.05mm with a terminal pitch of 2.54mm.
Kemet MDK10184J50A52P3TUBE technical specifications.
| Capacitance | 0.18uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.