The MDK10225J100A52P3TUBE is a 2.2uF film capacitor with a 100VDC rating and 5% tolerance. It has a PET dielectric and is designed for pulse and DC transient suppression. The capacitor is constructed with a dual-in-line package and has a through-hole mounting style. It operates over a temperature range of -55°C to 125°C.
Kemet MDK10225J100A52P3TUBE technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.