This 4uF film capacitor is rated for 100VDC and 63VAC, with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed of PET dielectric and is designed for pulse and DC transient suppression. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Kemet MDK10405K100A52P3TUBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet MDK10405K100A52P3TUBE technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package/Case | DIP |
| Product Length (mm) | 11 |
| Product Depth (mm) | 12.2 |
| Product Height (mm) | 6.05 |
| Lead Length (mm) | 1.7 |
| Size (mm) | 11 X 12.2 X 6.05 |
| Capacitance | 4uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Dual-In-Line |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MDK10405K100A52P3TUBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.