The MDK10475J50A52P3TUBE is a pulse and DC transient suppression capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC or 30VAC. It features a tolerance of 5% and is constructed with a PET dielectric. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is designed for through hole mounting and has a termination style of PC pin. The MDK10475J50A52P3TUBE operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |