Cap Film 4.7uF 100V PET 10% (14 X 12.7 X 9mm) DIP 125°C T/R
Kemet MDK10475K100A53P3TR32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 14 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MDK10475K100A53P3TR32 to view detailed technical specifications.
No datasheet is available for this part.