The MDK10565K100A55PZ is a 5.6uF film capacitor with a rated voltage of 100VDC and 53VAC. It features a PET dielectric and a tolerance of 10%. The capacitor is designed for through-hole mounting and has a PC pin termination style. It measures 16.5 X 12.2 X 6.05 in size and is packaged in a DIP case. The MDK10565K100A55PZ operates over a temperature range of -55 to 125 degrees Celsius.
Kemet MDK10565K100A55PZ TUBE technical specifications.
| Capacitance | 5.6uF |
| Voltage | 100VDC|53VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| AC Rated Voltage | 53VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 16.5 X 12.2 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.