The MDK10683J630A54P34TUBE is a pulse and DC transient suppression film capacitor with a capacitance of 0.068uF. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. The capacitor features a PET dielectric and a tolerance of ±5%. It is constructed in a dual-in-line package with a size of 13.5 x 12.2 x 6.05mm and a terminal pitch of 2.54mm.
Kemet MDK10683J630A54P34TUBE technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 13.5 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.