Kemet's MDK10685J50A55P5TUBE is a 6.8uF film capacitor rated for 50VDC and 30VAC, with a 5% tolerance. It is designed for pulse and DC transient suppression, with a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, and is suitable for through-hole mounting with a PC pin termination style.
Kemet MDK10685J50A55P5TUBE technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 16.5 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.