This 6.8uF PET film capacitor has a rated voltage of 50VDC and 30VAC, with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is available in a DIP package with PC pin termination. The capacitor is designed for through-hole mounting.
Kemet MDK10685K50A55PZ TUBE technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 16.5 X 12.2 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.