This Kemet MDK15333K250B53P3TUBE is a 0.033uF PET film capacitor with a 250VDC working voltage and 10% tolerance. It is designed for pulse and DC transient suppression applications and has a maximum operating temperature of 125°C. The capacitor is constructed in a dual-in-line package with a PC pin termination style and is mounted through a hole. It measures 11 x 16.5 x 6.05mm in size and has a minimum operating temperature of -55°C.
Kemet MDK15333K250B53P3TUBE technical specifications.
| Capacitance | 0.033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.