The MDK15334K100B53P3TUBE is a 0.33uF pulse and DC transient suppression capacitor with a voltage rating of 100VDC and 63VAC. It features a PET dielectric and a tolerance of 10%. The capacitor is constructed with a dual-in-line package and has a size of 11 X 16.5 X 6.05. It can operate in temperatures ranging from -55 to 125 degrees Celsius and is suitable for through-hole mounting.
Kemet MDK15334K100B53P3TUBE technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.