The MDK15334K400B55Px capacitor from Kemet features a capacitance of 0.33uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is suitable for use with DC voltages of up to 400V and AC voltages of up to 200V. The capacitor is designed for through-hole mounting and has a termination style of PC Pin. It is available in a DIP package with dimensions of 12.2 X 16.5 X 6.05.
Kemet MDK15334K400B55Px TUBE technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 12.2 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.