The MDK15473K630B53P3TUBE is a 47nF PET film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 220VAC. It has a tolerance of 10% and is suitable for pulse and DC transient suppression applications. The capacitor is constructed with a dual-in-line package and has a size of 11 X 16.5 X 6.05. It can operate within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with a PC pin termination style.
Kemet MDK15473K630B53P3TUBE technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.