The MDK15563K630B53P3TUBE is a 0.056uF film capacitor with a voltage rating of 630VDC and 220VAC. It features a 10% tolerance and is suitable for pulse and DC transient suppression. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with a PC pin termination style.
Kemet MDK15563K630B53P3TUBE technical specifications.
| Capacitance | 0.056uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.