Kemet's MDK15564K50B53P3TUBE is a 0.56uF film capacitor with a 50VDC rating and 10% tolerance. It features a PET dielectric and is designed for pulse and DC transient suppression. The capacitor is constructed in a dual-in-line package with a PC pin termination style and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C.
Kemet MDK15564K50B53P3TUBE technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.