The MDK15565K100B55Px capacitor from Kemet is a 100VDC rated film capacitor with a capacitance of 5.6uF and a tolerance of 10%. It features a PET dielectric and is rated for AC voltages of up to 53V. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is designed for through-hole mounting with PC pin termination. It measures 12.2 X 16.5 X 6.05 in size and is packaged in a DIP case.
Kemet MDK15565K100B55Px TUBE technical specifications.
| Capacitance | 5.6uF |
| Voltage | 100VDC|53VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| AC Rated Voltage | 53VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Size | 12.2 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.