This Kemet MDS10563K50A52P3TUBE is a surface mount power film capacitor with a capacitance of 0.056uF and a voltage rating of 50VDC or 30VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The operating temperature range is from -55°C to 125°C. The capacitor is mounted on the surface of a printed circuit board and has a DIP package with a 2.54mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | L Lead |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |