The MMC10.2 563J63A31 TR16 is a film capacitor with a capacitance of 0.056uF and a DC rated voltage of 63VDC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for EMI suppression and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C.
Kemet MMC10.2 563J63A31 TR16 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.2 X 9.1 X 5.5mm |
| Package/Case | 4036 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.