The MMC100ZJ6150MJ33T1 is a 0.15uF film capacitor from Kemet, designed for EMI suppression. It operates over a temperature range of -55°C to 100°C and is rated for 50VDC and 30VAC. The capacitor features a PET dielectric and a tolerance of ±20%. It is constructed in a flat configuration and measures 5.7 X 5 X 3 in size, with a 2220 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |