The MMC12.7 275J63B31 TR24 from Kemet is a 12.7uF film capacitor with a rated voltage of 63VDC and 40VAC. It has a capacitance tolerance of 5% and is designed for EMI suppression. The capacitor operates within a temperature range of -55 to 100 degrees Celsius and is constructed with a flat construction. It is available in a 5045 package case and is suitable for surface mount applications.
Kemet MMC12.7 275J63B31 TR24 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMC12.7 275J63B31 TR24 to view detailed technical specifications.
No datasheet is available for this part.