Kemet's MMC12.7 334J250B31 TR24 is a 0.33uF film capacitor with a 250VDC rating and 5% tolerance. It has a PET dielectric and is designed for EMI suppression. The capacitor is constructed with a flat construction and has a size of 12.7 X 11.5 X 6.5mm. It is rated for operation between -55°C and 100°C and is suitable for surface mount applications.
Kemet MMC12.7 334J250B31 TR24 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMC12.7 334J250B31 TR24 to view detailed technical specifications.
No datasheet is available for this part.