The MMC12.7 335K50B31 BULK is a 3.3uF EMI suppression film capacitor with a rated voltage of 50VDC and 30VAC. It features a tolerance of 10% and operates within a temperature range of -55°C to 100°C. The capacitor is constructed with a flat construction and has a surface mount package type.
Kemet MMC12.7 335K50B31 BULK technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMC12.7 335K50B31 BULK to view detailed technical specifications.
No datasheet is available for this part.