Cap Film 3.3uF 50V PET 20% (12.7 X 11.5 X 6.5mm) SMD 100°C
Kemet MMC12.7335M50B31 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 5045 |
| Depth | 11.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Length | 12.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.