The MMC5.7104M100J35TR12 is a 100VDC rated, 0.1uF capacitance film capacitor with a 5% tolerance. It features a PET dielectric and is designed for EMI suppression. The capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed in a flat package and measures 5.7 X 5 X 4 in size. The MMC5.7104M100J35TR12 is a surface mount component, suitable for use in a variety of electronic applications.
Kemet MMC5.7104M100J35TR12 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 4mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.