The MMC5.7182K50J31TR12 is a 0.0018uF film capacitor with a rated voltage of 50VDC and 30VAC. It has a capacitance tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for EMI suppression and has a mounting style of surface mount. It operates over a temperature range of -55°C to 100°C and is available in a 2220 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |