The MMC5.7224H50J35TR12 is a 0.22uF film capacitor from Kemet, rated for 50VDC and 30VAC. It features a tolerance of 3% and operates within a temperature range of -55°C to 100°C. The capacitor is constructed with a flat design and measures 5.7 X 5 X 4 in size. It is a surface mount device with a 2220 package type, suitable for EMI suppression applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 3% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 3% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 4mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |