The MMC7.3474J63K35TR12 is a 0.47uF film capacitor with a rated voltage of 63VDC and 40VAC. It features a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for EMI suppression and has a mounting type of surface mount. It measures 7.3 X 6 X 3.5 in size and is packaged in a 2824 case. The operating temperature range is -55 to 100 degrees Celsius.
Kemet MMC7.3474J63K35TR12 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 3.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMC7.3474J63K35TR12 to view detailed technical specifications.
No datasheet is available for this part.