Cap Film 0.47uF 63V PET 20% (7.3 X 6 X 3.5mm) SMD 100°C T/R
Kemet MMC7.3474M63K35TR12 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.3 |
| Manufacturer Series | MMC7.3474M63K35TR12 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MMC |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet MMC7.3474M63K35TR12 to view detailed technical specifications.
No datasheet is available for this part.