The Kemet MMF0050J334 is a 0.33uF film capacitor with a 50VDC rating and 5% tolerance. It features a PET dielectric and a stacked construction. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -40°C to 85°C.
Kemet MMF0050J334 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 4.8 X 6.5 X 7.3mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.