The MMF0050J335 is a 3.3uF film capacitor with a rated voltage of 50VDC and a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is constructed with a stacked design and has a terminal pitch of 7.5mm. The MMF0050J335 is a through-hole mounted component with a radial termination style and a size of 8 X 13.5 X 10mm.
Kemet MMF0050J335 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 8 X 13.5 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.