This 0.068uF film capacitor is rated for 50VDC with a 5% tolerance and a maximum operating temperature of 85 degrees Celsius. It features a PET dielectric and a stacked construction. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It is suitable for use in applications with operating temperatures ranging from -40 to 85 degrees Celsius.
Kemet MMF0050J683 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 3.2 X 5 X 7.3mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.