Kemet's MMK10275M50A04L16,5TR18 film capacitor features a capacitance of 2.7uF with a tolerance of 20% and a DC rated voltage of 50VDC. The capacitor is constructed with a PET dielectric and has a negative capacitance tolerance of -20. It operates over a temperature range of -55 to 100 degrees Celsius and is mounted through a radial terminal with a 10mm pitch. The capacitor measures 13mm in length, 6mm in width, and 12mm in height.
Checking distributor stock and pricing after the page loads.
Kemet MMK10275M50A04L16,5TR18 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 12mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |