The MMK22.5225K100D13L4TRAY film capacitor from Kemet features a capacitance of 2.2uF, a DC rated voltage of 100V, and an operating temperature range of -55 to 100C. It measures 6.5mm in width and 26mm in length, with a height of 14.5mm. This capacitor is designed for general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 26 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MMK(100,22.5MM) |
| Height | 14.5 |
| REACH | unknown |
| Military Spec | False |