This 18uF PET film capacitor is rated for 400VDC and 200VAC, with a tolerance of 20%. It has a negative capacitance tolerance of -20% and operates between -55°C and 100°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 37.5mm.
Checking distributor stock and pricing after the page loads.
Kemet MMK37,5186M400R08L4TRAY technical specifications.
| Capacitance | 18uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41 X 28 X 43mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |