Sign in to ask questions about the Kemet MMK5103J630J02L4BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet MMK5103J630J02L4BULK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | MMK(630,5MM,J02-03) |
| Height | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MMK5103J630J02L4BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.