Kemet's MMK5104K50J01L4BULK is a film capacitor with a capacitance of 0.1uF and a DC rated voltage of 50V. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.5mm in width, 7.2mm in length, and 6.5mm in height. It is a ceramic capacitor suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MMK(50,5MM,J01) |
| Height | 6.5 |
| REACH | unknown |
| Military Spec | False |