Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, 2810,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.2 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MMK(50,5MM,J01) |
| Height | 6.5 |
| REACH | unknown |
| Military Spec | False |