Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1uF, 2814,
Kemet MMK5105K50J02L4BULK technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7.2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MMK(50,5MM,J02/03) |
| Height | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet MMK5105K50J02L4BULK to view detailed technical specifications.
No datasheet is available for this part.