The MMK5155J63J05L16,5TA16 is a 1.5uF film capacitor with a voltage rating of 63VDC and 40VAC. It has a tolerance of 5% and is suitable for operation between -55°C and 100°C. The capacitor is mounted through a hole and has a radial termination style, with a size of 7.2 x 6 x 11mm and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |